High-performance 2.4mm-SMP adapter, straight body orientation, featuring RCP/RCP gender configuration. Operates across a wide frequency range from 0 to 40 GHz with a stable 50 Ohm impedance. Constructed with gold over nickel contact plating for enhanced conductivity and durability. Designed for reliable operation within a temperature range of -65 °C to 165 °C.
SV Microwave 1115-6083 technical specifications.
| Type | 2.4mm-SMP Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 1115-6083 to view detailed technical specifications.
No datasheet is available for this part.