SMP RF coaxial connector, straight solder termination, edge mount, 50 Ohm impedance, operating from 0Hz to 18GHz. Features gold over nickel contact plating for enhanced conductivity and durability. Designed for reliable performance across a wide temperature range, from -65°C to 165°C.
SV Microwave 1211-66138 technical specifications.
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 1211-66138 to view detailed technical specifications.
No datasheet is available for this part.