SMP RF coaxial connector, straight body orientation, solder termination, and edge mount design. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz. Contact plating is gold over nickel, with an operating temperature range of -65 °C to 165 °C.
SV Microwave 1211-66139 technical specifications.
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 1211-66139 to view detailed technical specifications.
No datasheet is available for this part.