High-performance RF coaxial connector with SMP interface, designed for straight cable mounting. This RCP connector operates from 0 Hz to 40 GHz with a 50 Ohm impedance. Features gold over nickel contact plating for superior conductivity and durability. Suitable for a wide temperature range, from -65 °C to 165 °C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |