The SV Microwave 1785-0003-TD is a Type BMA RF connector with a gold over nickel contact plating, suitable for edge mount applications. It operates at frequencies up to 26.5 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65°C to 165°C. It features a straight body orientation and solder termination method.
SV Microwave 1785-0003-TD technical specifications.
| Type | BMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 1785-0003-TD to view detailed technical specifications.
No datasheet is available for this part.