SMA Right Angle Receptacle (RCP) RF coaxial connector for edge mount applications. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz. Termination is via solder, with gold over nickel contact plating. Designed for a temperature range of -65 °C to 165 °C.
SV Microwave 2921-61493 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 2921-61493 to view detailed technical specifications.
No datasheet is available for this part.