RF coaxial connector, SMP type, male gender, straight body orientation, and edge mount design. Features a 50 Ohm impedance and operates across a frequency range of 0 Hz to 65 GHz. Termination is achieved via solder, with gold over nickel contact plating. Suitable for operation between -65 °C and 165 °C.
SV Microwave 3811-40004 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 3811-40004 to view detailed technical specifications.
No datasheet is available for this part.