SMP male RF coaxial connector, straight body orientation, surface mount termination. Operates from 0 to 65 GHz with 50 Ohm impedance. Features gold over nickel contact plating. Suitable for -55 °C to 125 °C operating temperatures.
SV Microwave 3811-40022 technical specifications.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SV Microwave 3811-40022 to view detailed technical specifications.
No datasheet is available for this part.