RF coaxial connector, SMP male, straight body orientation, surface mount termination. Operates from 0 to 65 GHz with 50 Ohm impedance. Features gold over nickel contact plating and a temperature range of -55°C to 125°C. Designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |