RF coaxial connector, 8-port SMPS type, male gender, with straight body orientation. Features a 50 Ohm impedance and operates from 0 to 65 GHz. Termination is via solder, with edge mount configuration. Contact plating consists of gold over nickel, suitable for operating temperatures from -65 °C to 165 °C.
SV Microwave 3811-60019 technical specifications.
| Type | 8 Port SMPS |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SV Microwave 3811-60019 to view detailed technical specifications.
No datasheet is available for this part.