SV Microwave 3811-60049-60050 technical specifications.
| Type | Dual Port SMPS |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for SV Microwave 3811-60049-60050 to view detailed technical specifications.
No datasheet is available for this part.