The 4100-0001 is a TNC RF connector with a male gender and clamp termination method. It has a right-angle body orientation and is designed for cable mounting. This connector operates over a frequency range of 0 to 11 GHz and has an impedance of 50 ohms. The operating temperature range is -65°C to 165°C, and the contact plating is gold over nickel.
SV Microwave 4100-0001 technical specifications.
| Type | TNC |
| Gender | M |
| Termination Method | Clamp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 4100-0001 to view detailed technical specifications.
No datasheet is available for this part.