SV Microwave 4116-0001 technical specifications.
| Type | TNC |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 126°C |
| Contact Plating | Gold Over Copper |
Download the complete datasheet for SV Microwave 4116-0001 to view detailed technical specifications.
No datasheet is available for this part.