Coaxial cable assembly featuring SMP connectors on both ends, with a female-to-female configuration. This RF assembly operates within a temperature range of -65 °C to 165 °C. The cable length measures 0.152 meters.
SV Microwave 7012-0796 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | SMP |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7012-0796 to view detailed technical specifications.
No datasheet is available for this part.