Coaxial RF cable assembly featuring 0.085 T-FLEX 405 cable. SMP to SMP connectors with female-female gender configuration. Operates across a wide temperature range from -65 °C to 165 °C.
Checking distributor stock and pricing after the page loads.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | F-F |
| Connector Type B | SMP |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |