Coaxial cable assembly featuring 0.085 T-FLEX 405 cable construction. Connectors include SMP (Type A) and SMA Female to Male (Type B) gender configuration. Designed for operation across a wide temperature range, from -65 °C to 165 °C.
SV Microwave 7012-1321 technical specifications.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7012-1321 to view detailed technical specifications.
No datasheet is available for this part.