Coaxial cable assembly featuring 0.085 T-FLEX 405 cable construction. Connects an SMP connector (female) to an SMA connector (male). Operates within a temperature range of -65 °C to 165 °C. Suitable for RF applications requiring reliable signal transmission.
SV Microwave 7012-1322 technical specifications.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7012-1322 to view detailed technical specifications.
No datasheet is available for this part.