Coaxial cable assembly featuring 0.085 T-FLEX 405 cable construction. Connects an SMP female connector to an SMA male connector. Designed for operation across a wide temperature range, from -65 °C to 165 °C. Assembly length is 0.304 meters.
Checking distributor stock and pricing after the page loads.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMP |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |