Coaxial cable assembly featuring 0.085 T-FLEX 405 cable. Male-to-male gender configuration with 2.4mm connectors on both ends. Operates within a temperature range of -65 °C to 165 °C. This RF assembly is suitable for demanding applications.
SV Microwave 7016-0056 technical specifications.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | M-M |
| Connector Type B | 2.4mm |
| Connector Type A | 2.4mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7016-0056 to view detailed technical specifications.
No datasheet is available for this part.