SV Microwave 7016-0066 technical specifications.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | F-M |
| Connector Type B | 2.4mm |
| Connector Type A | SMPM |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7016-0066 to view detailed technical specifications.
No datasheet is available for this part.