Coaxial cable assembly featuring 0.085 T-FLEX 405 cable construction. Male SMA connectors are terminated on both ends, providing a M-M gender configuration. This assembly offers a reliable RF connection for various applications.
SV Microwave 7029-2553 technical specifications.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7029-2553 to view detailed technical specifications.
No datasheet is available for this part.