Coaxial cable assembly featuring SMPM to SMPM connectors, both female. This 0.304-meter assembly utilizes coaxial cable technology for reliable signal transmission. Designed for RF applications, it offers a robust connection between SMPM interfaces.
SV Microwave 7032-6355 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | SMPM |
| Connector Type A | SMPM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7032-6355 to view detailed technical specifications.
No datasheet is available for this part.