Coaxial RF cable assembly featuring 0.047 Standard FLEX-TRA cable. Connectors include SMPM (female) to 2.92mm RF (male). Operating temperature range spans from -65 °C to 165 °C.
SV Microwave 7032-7152 technical specifications.
| Cable Type | 0.047 Standard FLEX-TRA |
| Gender | F-M |
| Connector Type B | 2.92mm RF |
| Connector Type A | SMPM |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7032-7152 to view detailed technical specifications.
No datasheet is available for this part.