Cable Assembly 0.085 T-FLEX 405 0.609m SMPM to SMPM F-F Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | 0.085 T-FLEX 405 |
| Gender | F-F |
| Connector Type B | SMPM |
| Connector Type A | SMPM |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |