High-performance coaxial cable assembly featuring SMPM to SMA connectors. This assembly utilizes a flexible coaxial cable construction, offering a reliable signal path. Designed for a wide operating temperature range from -65 °C to 165 °C, it ensures consistent performance in demanding environments. The gender configuration is Female to Male, facilitating versatile connectivity.
SV Microwave 7032-7237 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMA |
| Connector Type A | SMPM |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7032-7237 to view detailed technical specifications.
No datasheet is available for this part.