Coaxial cable assembly featuring an SMPM connector on one end and an SMA Female, straight, bulkhead connector on the other. This assembly offers a 0.457-meter length and operates within a temperature range of -65 °C to 165 °C.
SV Microwave 7032-7434-180 technical specifications.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | SMA |
| Connector Type A | SMPM |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7032-7434-180 to view detailed technical specifications.
No datasheet is available for this part.