Coaxial cable assembly featuring SMPS to 8(Mini-D RF) connectors. This F-F gender assembly utilizes a 152.4m coaxial cable.
SV Microwave 7038-0211 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | 8(Mini-D RF) |
| Connector Type A | SMPS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 7038-0211 to view detailed technical specifications.
No datasheet is available for this part.