Conn BMZ 0Hz to 18GHz 50Ohm Solder ST Thru-Hole F Bag
SV Microwave 8921-60030 technical specifications.
| Type | BMZ |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 8921-60030 to view detailed technical specifications.
No datasheet is available for this part.