RF coaxial connector, SMP type, featuring a straight body orientation and right-angle receptacle (RCP) gender. Designed for edge mount applications with a solder termination method. Offers a 50 Ohm impedance and operates across a frequency range of 0 to 26.5 GHz. Contact plating consists of gold over nickel for enhanced conductivity and durability.
SV Microwave 9311-60112 technical specifications.
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave 9311-60112 to view detailed technical specifications.
No datasheet is available for this part.