This SMC connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and operates at frequencies up to 10 GHz. The connector has an impedance of 50 ohms and can withstand operating temperatures between -65°C and 165°C.
SV Microwave M39012/73-0003 technical specifications.
| Type | SMC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave M39012/73-0003 to view detailed technical specifications.
No datasheet is available for this part.