SV Microwave M39012/80-3011 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave M39012/80-3011 to view detailed technical specifications.
No datasheet is available for this part.