This SMB RF connector features a straight body orientation and gold contact plating. It operates over a frequency range of 0 to 4G and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector is designed for through hole mounting and has a termination method of solder.
SV Microwave M39012/95-0003 technical specifications.
| Type | SMB |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave M39012/95-0003 to view detailed technical specifications.
No datasheet is available for this part.