SMA adapter, F/F gender, straight body orientation, and flange mount. Operates from 0 to 18 GHz with a 50 Ohm impedance. Features gold over nickel contact plating and a temperature range of -65 °C to 165 °C.
Checking distributor stock and pricing after the page loads.
| Type | SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |