The M55339/32-30001 is a TNC adapter with a PL/RCP gender and crimp termination method. It features a right angle body orientation and is designed for cable mount applications. This adapter operates over a frequency range of 0 to 11 GHz and has an impedance of 50 ohms. It is rated for use in temperatures between -65°C and 165°C, and the contacts are plated with gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | TNC Adapter |
| Gender | PL/RCP |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |