The SF0915-6200-08 is a fixed attenuator module from SV Microwave, classified as a module with a maximum attenuation of 8 decibels. It operates over a frequency range of 0 to 40 GHz with an impedance of 50 ohms and a maximum power rating of 100 milliwatts. The module has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 8(Typ)dB |
| Attenuation Tolerance | ±0.8dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 40GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.4 |
| Impedance | 50Ohm |
| Max Power Rating | 100W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |