The SF0929-6200-00 is a fixed attenuator module from SV Microwave, classified as a module with an attenuator type. It has a maximum attenuation of 0 dB, with a tolerance of 0 to -0.3 dB. The module operates over a frequency range of 0 to 18 GHz, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It has a maximum VSWR of 1.35 and an impedance of 50 ohms, with a maximum power rating of 500 mW.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 0(Typ)dB |
| Attenuation Tolerance | 0/-0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |