Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 3(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |