Fixed attenuator operating up to 18 GHz with 6 dB nominal attenuation and ±0.3 dB tolerance. Features 50 Ohm impedance, 1.35 maximum VSWR, and a 500 W maximum power rating. Operates across a wide temperature range from -55 °C to 125 °C.
SV Microwave SF0929-6200-06 technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 6(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF0929-6200-06 to view detailed technical specifications.
No datasheet is available for this part.