Fixed RF attenuator module operating from 0 GHz to 18 GHz. Features 10 dB nominal attenuation with a tolerance of ±0.5 dB. Offers a maximum VSWR of 1.35 and a 50 Ohm impedance. Designed for operation between -55 °C and 125 °C, with a maximum power rating of 500 W.
SV Microwave SF0929-6200-10 technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 10(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF0929-6200-10 to view detailed technical specifications.
No datasheet is available for this part.