Fixed attenuator module operating from DC to 18 GHz. Features 20 dB nominal attenuation with a tolerance of ±0.6 dB. Designed for 50 Ohm impedance, this component boasts a maximum VSWR of 1.35 and a high power rating of 500 W. Suitable for operation across a wide temperature range of -55 °C to 125 °C.
SV Microwave SF0929-6200-20 technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 20(Typ)dB |
| Attenuation Tolerance | ±0.6dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 500W |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF0929-6200-20 to view detailed technical specifications.
No datasheet is available for this part.