SV Microwave SF0930-6200-05 technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF0930-6200-05 to view detailed technical specifications.
No datasheet is available for this part.