Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 12dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |