SVK-SMA adapter with straight body orientation and PL/F gender. Operates from 0 to 40 GHz with a 50 Ohm impedance. Features gold over nickel contact plating. Suitable for a wide temperature range from -55 °C to 135 °C.
SV Microwave SF1116-6002 technical specifications.
| Type | SVK-SMA Adapter |
| Gender | PL/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1116-6002 to view detailed technical specifications.
No datasheet is available for this part.