SVK-SMA adapter with F/F gender and straight body orientation. Operates from 0 to 40 GHz with 50 Ohm impedance. Features gold over nickel contact plating and a temperature range of -65 °C to 165 °C.
SV Microwave SF1116-6003 technical specifications.
| Type | SVK-SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SV Microwave SF1116-6003 to view detailed technical specifications.
No datasheet is available for this part.