2.4mm RF coaxial adapter with straight M/M gender configuration. Operates from 0 Hz to 50 GHz with a 50 Ohm impedance. Features gold over nickel contact plating. Suitable for a wide temperature range from -65 °C to 165 °C.
SV Microwave SF1116-6039 technical specifications.
| Type | 2.4mm Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SV Microwave SF1116-6039 to view detailed technical specifications.
No datasheet is available for this part.