2.4mm RF coaxial adapter with straight body orientation, featuring RCP/RCP gender and 50 Ohm impedance. Operates from 0 Hz to 50 GHz, with a temperature range of -65 °C to 165 °C. Contacts are plated with gold over nickel for enhanced conductivity and durability.
SV Microwave SF1116-6053 technical specifications.
| Type | 2.4mm Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 50GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1116-6053 to view detailed technical specifications.
No datasheet is available for this part.