SV Microwave SF1122-6108 technical specifications.
| Type | SMA-BZ Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1122-6108 to view detailed technical specifications.
No datasheet is available for this part.