SMPM-SMA adapter for high-frequency applications, operating from 0 to 65 GHz with a 50 Ohm impedance. Features a straight body orientation and PL/RCP gender. Contact plating consists of gold over nickel for enhanced conductivity and durability. Suitable for a wide temperature range, from -65 °C to 165 °C.
SV Microwave SF1132-6027 technical specifications.
| Type | SMPM-SMA Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1132-6027 to view detailed technical specifications.
No datasheet is available for this part.