SMPM adapter with straight body orientation, designed for 0 to 40 GHz operating frequency. Features 50 Ohm impedance and gold over nickel contact plating. Operates within a temperature range of -65 °C to 165 °C. This RF coaxial connector offers plug-to-plug (PL/PL) gender configuration.
SV Microwave SF1132-6067 technical specifications.
| Type | SMPM Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1132-6067 to view detailed technical specifications.
No datasheet is available for this part.