SMA-SMPM adapter with straight body orientation, designed for panel mounting. Features RCP/PL gender and a 50 Ohm impedance, operating from 0 to 18 GHz. Contact plating utilizes gold over nickel for enhanced conductivity. This component is rated for a wide temperature range, from -65 °C to 165 °C.
SV Microwave SF1132-6093 technical specifications.
| Type | SMA-SMPM Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SV Microwave SF1132-6093 to view detailed technical specifications.
No datasheet is available for this part.